
This 8-contact unshrouded header features a straight body orientation and is designed for surface mount applications. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 10.16mm in length, 7.36mm in depth, and 9.65mm in height. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is terminated with solder and has a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC.
Samtec TSM-104-01-SS-DV-P technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 7.36 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-104-01-SS-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.