
8-contact, 2-row male header connector with a 2.54mm pitch. Features a straight, surface mount terminal with a solder termination and tin-plated bronze contacts. Rated for 7A max current and 475V AC max voltage, operating between -55°C and 105°C. Black insulator housing, 10.16mm length, 5.08mm depth, and 0.1 inch row spacing. RoHS compliant.
Samtec TSM-104-01-T-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.