Unshrouded header with 8 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers straight orientation with solder termination and a square contact shape. Constructed with bronze contacts and tin plating, it supports a maximum current rating of 7A and a maximum AC voltage of 475V. The black polymer insulation is UL94 V-0 rated, operating between -55°C and 105°C. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
Samtec TSM-104-01-T-DV-004-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-T-DV-004-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.