Unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, surface-mount device has male pin contacts made of bronze with tin plating and a tin mating finish. The header operates within a -55°C to 105°C temperature range, supports a maximum current rating of 7A and a maximum AC voltage rating of 475V. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Samtec TSM-104-01-T-SV-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-01-T-SV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.