
Unshrouded header with 8 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector offers gold-plated bronze contacts with a square shape. Designed for surface mount (SMD) termination with a solder connection, it operates within a temperature range of -55°C to 125°C and supports a maximum current rating of 7A and a voltage rating of 475V AC. The straight orientation and black polymer housing contribute to its robust design, meeting UL94 V-0 flammability standards and RoHS compliance.
Samtec TSM-104-02-L-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.