This 2-row connector features a bronze contact material with gold plating, and is rated for a maximum current of 7A and operating temperature range of -55°C to 125°C. The connector measures 10.16mm in length and 5.08mm in depth, with a pitch of 2.54mm and a packaging style of tape and reel. The housing is black in color and has a straight orientation.
Samtec TSM-104-02-L-DV-P-TR175 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-L-DV-P-TR175 to view detailed technical specifications.
No datasheet is available for this part.