The Samtec TSM-104-02-L-SV-P-TR175 is a 7A rated connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold plated bronze contact material and a black housing color. The connector has a pitch of 2.54mm and is available in a tape and reel packaging configuration.
Samtec TSM-104-02-L-SV-P-TR175 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-L-SV-P-TR175 to view detailed technical specifications.
No datasheet is available for this part.