This Samtec connector features a bronze contact material with tin plating, a maximum operating temperature of 105°C, and a minimum operating temperature of -55°C. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The connector is available in a tape and reel packaging and has a pitch of 2.54mm.
Samtec TSM-104-02-T-DV-004-P-TR175 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-T-DV-004-P-TR175 to view detailed technical specifications.
No datasheet is available for this part.