
Right-angle, unshrouded header with 4 positions and 1 row, featuring a 2.54mm pitch. This male pin connector utilizes bronze contacts with tin plating and a square shape, rated for a maximum current of 7A and a maximum AC voltage of 475V. The black polymer insulation material ensures a flammability rating of UL94 V-0, operating between -55°C and 105°C. Termination is via solder, with a side entry SMD mounting style.
Samtec TSM-104-02-T-SH-002 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-T-SH-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.