Unshrouded header with 4 positions and a 2.54mm pitch. Features a right-angle, side-entry surface mount termination with a male pin contact type. Constructed with bronze contacts plated in tin for mating, and a black polymer insulation material. Rated for a maximum current of 7A and a maximum voltage of 475V AC, with an operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating.
Samtec TSM-104-02-T-SH-002-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-02-T-SH-002-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.