8-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, top-entry SMD termination with a solder cup. Male pin contacts are made of bronze with gold plating for mating, offering a 7A max current rating and 475V max AC voltage rating. The black polymer insulation material has a UL94 V-0 flammability rating, operating from -55°C to 125°C. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Samtec TSM-104-04-L-DV-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-04-L-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.