Unshrouded header, straight orientation, surface mount, 4 positions, 1 row, 2.54mm pitch. Features male pin contacts made of bronze with tin plating, 0.12-inch mating length. Black housing, 7A max current rating, 475V max AC voltage rating, operating temperature range of -55°C to 105°C. Solder termination, lead-free, RoHS compliant.
Samtec TSM-104-04-T-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.12inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-104-04-T-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.