This Samtec TSM-105-01-F-SH-A-P-TR is a right angle unshrouded HDR header with 5 contacts and a terminal pitch of 2.54mm. It is designed for surface mount applications and features a product length of 12.7mm, product depth of 10.92mm, and product height of 3.05mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 5.4A per contact. It also has a maximum voltage rating of 475VAC and is suitable for use in a variety of applications.
Samtec TSM-105-01-F-SH-A-P-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-105-01-F-SH-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.