Unshrouded header, 10 positions, 2 rows, 2.54mm pitch, with male pin contacts. Features gold-plated bronze contacts for mating, square contact shape, and a 0.23-inch mating length. Surface mount termination with side entry, right-angle solder connection. Insulation material is black polymer, rated UL94 V-0 flammability. Operates from -55°C to 125°C, lead-free and RoHS compliant.
Samtec TSM-105-01-L-DH-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-DH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.