
Unshrouded header, right-angle, surface mount connector with 10 positions and 2 rows. Features male pin contacts with gold plating, a 2.54mm pitch, and 0.1-inch row spacing. Rated for a maximum current of 7A and a maximum voltage of 475V AC, operating between -55°C and 125°C. Black housing, bronze contact material, and lead-free construction. Termination is solder, with a contact mating length of 0.23 inches.
Samtec TSM-105-01-L-DH-A-P technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-DH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.