
This 10-position 2-row shrouded surface mount header features 10 gold-plated male pins with a 0.1inch pitch. It is designed for surface mount applications and is available in a rail/tube packaging configuration. The header is lead-free and RoHS compliant, making it suitable for a wide range of electronic applications. The operating temperature range is not specified, but it is suitable for use in standard surface mount environments.
Samtec TSM-105-01-L-DV-006-P technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-DV-006-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.