
This 10-contact shrouded header features a 2-row configuration with a maximum current rating of 7A and a maximum voltage rating of 475V AC. It has a temperature range of -55°C to 125°C and is designed for surface mount applications. The header is made from bronze with a gold plating and is lead-free and RoHS compliant.
Samtec TSM-105-01-L-DV-009 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-DV-009 to view detailed technical specifications.
No datasheet is available for this part.
