This 2-row connector features a bronze contact material with gold plating, a maximum operating temperature range of -55°C to 125°C, and a maximum voltage rating of 475V AC. It has a length of 12.7mm and a pitch of 2.54mm, with a straight orientation and a black housing color. The connector is available on tape and reel for easy handling and assembly.
Samtec TSM-105-01-L-DV-M-TR200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-DV-M-TR200 to view detailed technical specifications.
No datasheet is available for this part.