This 2-row straight-through connector features a bronze construction with gold plating, suitable for high-current applications up to 7A. It has a maximum operating temperature range of -55°C to 125°C and is available on tape and reel packaging. The connector measures 12.7mm in length and 5.08mm in depth, with a 2.54mm pitch and a black housing color.
Samtec TSM-105-01-L-DV-TR200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-DV-TR200 to view detailed technical specifications.
No datasheet is available for this part.