
This 5-contact male header features gold plating and a 2.54mm pitch. It is designed for surface mount applications and is packaged on tape and reel. The header is lead-free and has a solder termination. It is not radiation hardened.
Samtec TSM-105-01-L-SH-004-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-SH-004-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
