
Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This surface mount connector utilizes male pin contacts with a square shape and gold plating for optimal mating. Constructed from bronze with a gold contact finish, it offers a contact mating length of 0.23 inches. The black polymer insulation material is rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, and it is RoHS compliant and lead-free.
Samtec TSM-105-01-L-SH-A-P-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-SH-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
