This 5-pin rectangular connector features gold contact plating and a 2.54mm pitch. It is lead free and compliant with RoHS regulations. The connector is available in tape and reel packaging and has a termination of solder. It is not radiation hardened.
Samtec TSM-105-01-L-SH-LC-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-L-SH-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.