The TSM-105-01-LM-SH-A is a 5-contact male connector with gold plating, featuring a 2.54mm pitch and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec TSM-105-01-LM-SH-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-LM-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.