This 5-pin surface mount connector features a gold-plated bronze contact with a square shape and a gold finish. It is rated for operation between -55°C and 125°C and meets the UL94 V-0 flammability standard. The connector is available in a rail or tube packaging and is RoHS compliant.
Samtec TSM-105-01-LM-SH-A-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-LM-SH-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.