Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This right-angle, surface-mount component offers male pin contacts made of bronze with gold plating for mating. Rated for 7A max current and 475V AC max voltage, it operates between -55°C and 125°C. The black polymer insulation is UL94 V-0 rated, and the component is supplied on tape and reel.
Samtec TSM-105-01-LM-SH-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-LM-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.