The TSM-105-01-S-DH-SLK is a 10-contact unshrouded header with a terminal pitch of 2.54mm. It features a maximum current rating of 5.4A per contact and a maximum voltage rating of 475VAC. This surface-mount component has a height of 6.1mm and a mating length of 5.84mm. The TSM-105-01-S-DH-SLK operates over a temperature range of -55°C to 125°C.
Samtec TSM-105-01-S-DH-SLK technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Height | 6.1mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-105-01-S-DH-SLK to view detailed technical specifications.
No datasheet is available for this part.