
This 10-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed with lead-free materials and has a solder termination. The header is packaged on tape and reel for easy handling and installation.
Samtec TSM-105-01-S-DV-004-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-S-DV-004-P-TR to view detailed technical specifications.
No datasheet is available for this part.