This 10-contact shrouded header features a 2-row configuration with a 2.54mm pitch. The contacts are plated with gold and the connector is lead-free and RoHS compliant. It is packaged in bulk and suitable for surface mount applications.
Samtec TSM-105-01-S-DV-A-009-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-S-DV-A-009-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.