This 2-row connector features a bronze contact material with gold plating, and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The connector is available in a tape and reel packaging format with a pitch of 2.54mm and a length of 12.7mm. It has a straight orientation and a black housing color.
Samtec TSM-105-01-S-DV-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-S-DV-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.