
Right-angle, unshrouded header with 5 positions and 4 loaded contacts. Features male pin contacts made of bronze with gold plating, offering a 0.23-inch mating length. Rated for a maximum current of 7A and a maximum voltage of 475V AC, operating between -55°C and 125°C. Surface mount termination with a 2.54mm pitch, housed in black.
Samtec TSM-105-01-S-SH-A-004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-S-SH-A-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
