This 5-contact male header features a 2.54mm pitch and is constructed with lead-free materials. It is designed for surface mount applications and is available on tape and reel packaging. The header is plated with gold and is not radiation hardened.
Samtec TSM-105-01-S-SH-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-S-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.