This 5-contact male connector features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and is intended for general use.
Samtec TSM-105-01-SM-SH technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-SM-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.