This 5-pin shrouded surface mount header features a gold-plated bronze contact with a square shape and male pin type. It has a black polymer insulation material and is rated for operation between -55°C and 125°C. The header is packaged in tape and reel and is compliant with UL94 V-0 flammability standards.
Samtec TSM-105-01-SM-SH-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-SM-SH-P-TR to view detailed technical specifications.
No datasheet is available for this part.