The Samtec TSM-105-01-T-DH-P-TR200 is a right angle 2-row connector with a 2.54mm pitch and solder termination. It features a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 475V AC. The connector has a maximum current rating of 7A and is available in a tape and reel packaging. The contact material is bronze with a tin plating, and the housing color is black. The connector has a length of 12.7mm and a depth of 15.09mm, with a pitch of 2.54mm and a right angle orientation.
Samtec TSM-105-01-T-DH-P-TR200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.09mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-DH-P-TR200 to view detailed technical specifications.
No datasheet is available for this part.