
This 10-position surface mount connector features a 2.54mm pitch and is designed for use in applications where high-temperature operation is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made from bronze with a tin plating and has a square contact shape. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The connector is packaged in a rail or tube and is suitable for use in a variety of applications.
Samtec TSM-105-01-T-DV-003-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-DV-003-P to view detailed technical specifications.
No datasheet is available for this part.