
This 10-position shrouded header features a 2.54mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 105°C and meets the UL94 V-0 flammability rating. The header is made with a bronze contact material and has a tin plating. It is lead-free and RoHS compliant.
Samtec TSM-105-01-T-DV-005-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-DV-005-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.