
This 10-contact surface mount connector features a 2.54mm pitch and is designed for lead-free applications. It has a maximum current rating of 7A and a maximum voltage rating of 475V. The operating temperature range is -55°C to 105°C. The connector is packaged on a tape and reel for easy handling and installation.
Samtec TSM-105-01-T-DV-006-P-TR technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-DV-006-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.