This 10-contact rectangular connector features a bronze contact material with tin plating, a black housing, and a straight orientation. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The connector is designed to operate within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with a pitch of 2.54mm.
Samtec TSM-105-01-T-DV-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-DV-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.