The TSM-105-01-T-DV-P-TR150 is a 2-row connector with a 2.54mm pitch and a solder termination. It features a black housing and is available in tape and reel packaging. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 7A and a maximum voltage rating of 475V AC.
Samtec TSM-105-01-T-DV-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-DV-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.