
This Samtec TSM-105-01-T-SH is a 5-contact right angle header with a maximum current rating of 7A and a maximum voltage rating of 475V AC. It has a pitch of 2.54mm and is terminated with solder. The header is lead free and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in bulk and is compliant with RoHS regulations.
Samtec TSM-105-01-T-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.