This 5-contact unshrouded header features a right-angle body orientation and surface mount termination. It has a terminal pitch of 2.54mm and is designed for use in high-temperature environments, with a maximum operating temperature of 105°C. The header is rated for a maximum current of 5.4 amps per contact and a maximum voltage of 475VAC.
Samtec TSM-105-01-T-SH-003-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-105-01-T-SH-003-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.