This 5-contact male header from Samtec features a lead-free plating and a 2.54mm pitch. It is available in tape and reel packaging and is suitable for surface mount applications. The header is RoHS compliant and has a solder termination. It is designed for use in board-to-board and mezzanine connections.
Samtec TSM-105-01-T-SH-A-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-SH-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.