
Unshrouded header with 5 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with tin plating. This right-angle connector offers a 7A max current rating and 475V max AC voltage rating, operating between -55°C and 105°C. The black polymer insulation material has a UL94 V-0 flammability rating. Termination is via solder, and the component is lead-free and RoHS compliant, supplied in rail/tube packaging.
Samtec TSM-105-01-T-SH-K technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-SH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.