
Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry surface mount connector has male pin contacts made of bronze with tin plating and a mating length of 0.23 inches. The black polymer housing offers a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C, with a maximum voltage rating of 475V AC and a maximum current rating of 7A. Lead-free and RoHS compliant, it is supplied on tape and reel.
Samtec TSM-105-01-T-SV-P-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-T-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
