This 5-position surface mount header features a TIN finish and a maximum operating temperature of 105°C. The header is designed for surface mount applications and has a pitch of 2.54mm. It is made with a bronze contact material and has a tin plating. The insulation material is polymer and the insulation color is black. The header is rated for UL94 V-0 flammability and is available in a tape and reel packaging.
Samtec TSM-105-01-TM-SH-004-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-TM-SH-004-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.