This 5-pin surface mount header features a square contact shape and a tin plating. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The header is made of bronze with a tin contact finish and is rated for UL94 V-0 flammability. It is available in tape and reel packaging and is suitable for use in a variety of electronic applications.
Samtec TSM-105-01-TM-SH-K-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-TM-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.