The TSM-105-01-TM-SH-P-TR is a 5-contact male header from Samtec, featuring a 2.54mm pitch and solder termination. It is packaged in tape and reel form and is compliant with RoHS regulations. The header has a tin plating and is not radiation hardened.
Samtec TSM-105-01-TM-SH-P-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-01-TM-SH-P-TR to view detailed technical specifications.
No datasheet is available for this part.