Unshrouded header with 10 positions, 2 rows, and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating, a straight orientation, and SMD termination. Rated for 7A max current and 475V AC max voltage, with an operating temperature range of -55°C to 125°C. Housing and insulation are black polymer, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Samtec TSM-105-02-L-DV-002-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-L-DV-002-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.