This 5-contact shrouded header features a 2.54mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating, and the termination type is solder. The header is available in tape and reel packaging and is suitable for surface mount applications.
Samtec TSM-105-02-L-SH-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-L-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.