This 5-contact shrouded header features a 2.54mm pitch and is constructed from lead-free materials. It is designed for surface mount applications and is terminated with solder. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec TSM-105-02-L-SH-LC-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-L-SH-LC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.